
0006660014 | |
|---|---|
DigiKey Part Number | 900-0006660014-ND |
Manufacturer | |
Manufacturer Product Number | 0006660014 |
Description | 0006660014 |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Contact End | Socket to Socket | |
Length | - | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |

