20 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
1-1318114-9
1-1318114-9

1-1318114-9

DigiKey Part Number
A29783-ND
Manufacturer
Manufacturer Product Number
1-1318114-9
Description
CONN PLUG HSG 20POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1318114-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,62200 €16,22 €
361,48194 €53,35 €
721,41111 €101,60 €
1081,37130 €148,10 €
2521,29163 €325,49 €
5041,22998 €619,91 €
1 0081,17128 €1 180,65 €
2 5201,09798 €2 766,91 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,34930 €