Image for 0015242000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015242000

DigiKey Part Number
900-0015242000-ND
Manufacturer
Manufacturer Product Number
0015242000
Description
CONN RCPT 4POS IDC 18-20AWG TIN
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Tin 18-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
18-20 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.