Image for 0015243052 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015243052

DigiKey Part Number
900-0015243052-ND
Manufacturer
Manufacturer Product Number
0015243052
Description
CONN RCPT 4POS IDC 22AWG TIN
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.