Image for 0015244345 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015244345

DigiKey Part Number
900-0015244345-ND
Manufacturer
Manufacturer Product Number
0015244345
Description
CONN HEADER VERT 4POS 5.08MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.200" (5.08mm)
Contact Length - Post
0.141" (3.58mm)
Overall Contact Length
-
Insulation Height
0.404" (10.26mm)
Contact Shape
Circular
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.