



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,88900 € | 8,89 € |
| 30 | 0,82300 € | 24,69 € |
| 50 | 0,79360 € | 39,68 € |
| 100 | 0,75580 € | 75,58 € |
| 250 | 0,70836 € | 177,09 € |
| 500 | 0,67454 € | 337,27 € |
| 1 000 | 0,64233 € | 642,33 € |
| 2 500 | 0,60212 € | 1 505,30 € |
| 5 000 | 0,57340 € | 2 867,00 € |
| Unit Price without VAT: | 0,88900 € |
|---|---|
| Unit Price with VAT: | 1,09347 € |











