



0190080063 | |
|---|---|
DigiKey Part Number | WM14193-ND |
Manufacturer | |
Manufacturer Product Number | 0190080063 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190080063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,28840 € | 7,21 € |
| 50 | 0,27480 € | 13,74 € |
| 100 | 0,26160 € | 26,16 € |
| 250 | 0,24524 € | 61,31 € |
| 500 | 0,23350 € | 116,75 € |
| 1 000 | 0,22234 € | 222,34 € |
| 2 500 | 0,20841 € | 521,02 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44280 € |









