
0190730019-03-S9-D | |
|---|---|
DigiKey Part Number | 0190730019-03-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-03-S9-D |
Description | 3" JUMPER 3075 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80300 € | 8,03 € |
| 100 | 0,66940 € | 66,94 € |
| 1 000 | 0,53552 € | 535,52 € |
| 2 500 | 0,48531 € | 1 213,28 € |
| 5 000 | 0,46857 € | 2 342,85 € |
| Unit Price without VAT: | 0,80300 € |
|---|---|
| Unit Price with VAT: | 0,98769 € |

