
0190730019-24-W9 | |
|---|---|
DigiKey Part Number | 0190730019-24-W9-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-24-W9 |
Description | 24" JUMPER 3075 WH001 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80400 € | 8,04 € |
| 100 | 0,67010 € | 67,01 € |
| 1 000 | 0,53607 € | 536,07 € |
| 2 500 | 0,48582 € | 1 214,55 € |
| 5 000 | 0,46906 € | 2 345,30 € |
| Unit Price without VAT: | 0,80400 € |
|---|---|
| Unit Price with VAT: | 0,98892 € |

