Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191150003

DigiKey Part Number
900-0191150003-ND
Manufacturer
Manufacturer Product Number
0191150003
Description
CONN SPADE TERM 18-22AWG #8 RED
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.290" (7.37mm)
Length - Overall
0.880" (22.35mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.144" (3.65mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.235" (5.97mm)
Length - Termination
0.400" (10.16mm)
Tongue Inside Opening
0.137" (3.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.