
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.936" (23.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.165" (4.19mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.209" (5.31mm) | |
Length - Termination | 0.536" (13.61mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,27320 € | 6,83 € |
| 50 | 0,26040 € | 13,02 € |
| 100 | 0,24790 € | 24,79 € |
| 250 | 0,23232 € | 58,08 € |
| 500 | 0,22122 € | 110,61 € |
| 1 000 | 0,21066 € | 210,66 € |
| 3 000 | 0,19494 € | 584,82 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41820 € |

