
0192060010 | |
|---|---|
DigiKey Part Number | 0192060010-ND |
Manufacturer | |
Manufacturer Product Number | 0192060010 |
Description | CONN INLINE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88400 € | 8,84 € |
| 25 | 0,82840 € | 20,71 € |
| 50 | 0,78900 € | 39,45 € |
| 100 | 0,75130 € | 75,13 € |
| 250 | 0,70416 € | 176,04 € |
| 500 | 0,67054 € | 335,27 € |
| 1 000 | 0,63853 € | 638,53 € |
| 2 500 | 0,59856 € | 1 496,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,27920 € |


