Connector Header Through Hole 14 (10 + 4 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 14 (10 + 4 Power) position
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0347720142

DigiKey Part Number
WM23063-ND
Manufacturer
Manufacturer Product Number
0347720142
Description
CONN HEADER VERT 14POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 (10 + 4 Power) position
Datasheet
 Datasheet
EDA/CAD Models
0347720142 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Blade; Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
-
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.117" (2.97mm)
Overall Contact Length
-
Insulation Height
1.104" (28.04mm)
Contact Shape
Rectangular, Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Brown
Current Rating (Amps)
-
Voltage Rating
500V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 441 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,77000 €4,77 €
104,05100 €40,51 €
1003,44290 €344,29 €
5603,04893 €1 707,40 €
1 1202,90353 €3 251,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,77000 €
Unit Price with VAT:5,86710 €

Other Suppliers on DigiKey

4 441In Stock
Ships from WEC