Image for 0471514002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0471514002

DigiKey Part Number
0471514002-ND
Manufacturer
Manufacturer Product Number
0471514002
Description
CONN RCPT HDMI 19POS
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
-
Mounting Feature
-
Termination
-
Features
-
Ingress Protection
-
Operating Temperature
-
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable