Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Crimp Head, Pneumatic | |
For Use With/Related Products | Quick Connects Terminals, 18-22 AWG | |
Specifications | - | |
Compatible Tools | 19279-0001 | |
Cable Group | - | |
Base Product Number |














