
0735912047 | |
|---|---|
DigiKey Part Number | 900-0735912047TR-ND - Tape & Reel (TR) 900-0735912047CT-ND - Cut Tape (CT) 900-0735912047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912047 |
Description | SMSJ CIRCULATOR/2496-2690 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.496 GHz ~ 2.69 GHz Circulator 50 W 20dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Circulator | |
Frequency | 2.496 GHz ~ 2.69 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 50 W | |
Insertion Loss | 0.35dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 10 | 6,92000 € | 69,20 € |
| 25 | 6,55440 € | 163,86 € |
| 100 | 6,05170 € | 605,17 € |
| 250 | 5,75068 € | 1 437,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,83103 € | 4 347,93 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,81540 € |

