3.3 GHz ~ 3.8 GHz Circulator 20 W 20dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912048

DigiKey Part Number
900-0735912048TR-ND - Tape & Reel (TR)
900-0735912048CT-ND - Cut Tape (CT)
900-0735912048DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912048
Description
SMSJ CIRCULATOR/3300-3800
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.3 GHz ~ 3.8 GHz Circulator 20 W 20dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Circulator
Frequency
3.3 GHz ~ 3.8 GHz
Isolation
20dB (Min)
Power - Average Forward
20 W
Insertion Loss
0.3dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,86000 €8,86 €
107,69300 €76,93 €
257,28760 €182,19 €
1006,73140 €673,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3005,67493 €1 702,48 €
6005,46762 €3 280,57 €
9005,35203 €4 816,83 €
Manufacturers Standard Package
Unit Price without VAT:8,86000 €
Unit Price with VAT:10,89780 €