0951222881 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 5 229
Unit Price: 2,65000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 10 156
Unit Price: 1,91000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 028
Unit Price: 3,76000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 519
Unit Price: 5,26000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 518
Unit Price: 2,10000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 774
Unit Price: 1,32000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 522
Unit Price: 1,64000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 361
Unit Price: 2,79000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4 307
Unit Price: 2,89000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 268
Unit Price: 2,13000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6
Unit Price: 2,83000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 698
Unit Price: 2,25000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 479
Unit Price: 1,91000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 752
Unit Price: 2,16000 €
Datasheet
Image for 0951222881 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0951222881

DigiKey Part Number
900-0951222881-ND
Manufacturer
Manufacturer Product Number
0951222881
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types