1060320980 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 4,23690 €
Datasheet
Image for 1060320980 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060320980

DigiKey Part Number
1060320980-ND
Manufacturer
Manufacturer Product Number
1060320980
Description
CONN FIBER SC PLUG SMPLX 127UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex 127µm Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
127µm
Cable Diameter
1.6mm, 2.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Red
Boot Color
Red
Ingress Protection
-
Features
Strain Relief, Tunable
Attenuation - Typ
-
Reflection
-
Housing Material
Polybutylene Terephthalate (PBT)
Ferrule Material
Ceramic
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes