
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Hazardous | |
Type | Hand Lamp, Incandescent | |
Voltage | 250VAC | |
Lamp Wattage | 100 Watt | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,90000 € | 540,90 € |
| 10 | 489,74500 € | 4 897,45 € |
| Unit Price without VAT: | 540,90000 € |
|---|---|
| Unit Price with VAT: | 665,30700 € |

