
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Hazardous, Wet Location | |
Type | Hand Lamp, Incandescent | |
Cable Length | 75.00' (22.86m) | |
Reel Capacity | - | |
Cable Type | 14/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 043,34000 € | 1 043,34 € |
| Unit Price without VAT: | 1 043,34000 € |
|---|---|
| Unit Price with VAT: | 1 283,30820 € |

