1301280111 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 93,48000 €
Datasheet
Image for 1301280111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301280111

DigiKey Part Number
1301280111-ND
Manufacturer
Manufacturer Product Number
1301280111
Description
BOX PLASTIC BLACK
Customer Reference
Detailed Description
Box Plastic, Phenolic Black X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
-
Height
-
Area (L x W)
-
Design
-
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL E117594
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes