Image for 1728790209 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1728790209

DigiKey Part Number
1728790209-ND
Manufacturer
Manufacturer Product Number
1728790209
Description
CONN CARDEDGE HSG 9POS .156 BLK
Customer Reference
Detailed Description
9 Position Card Edge Connector Housing Black 0.156" (3.96mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Single Edge
Number of Positions
9
Card Thickness
0.062" (1.57mm)
Pitch
0.156" (3.96mm)
Features
-
Mounting Type
Free Hanging (In-Line)
Color
Black
Flange Feature
-
Material - Insulation
Polyamide (PA6), Nylon 6
Material Flammability Rating
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.