



2004850660 | |
|---|---|
DigiKey Part Number | 900-2004850660TR-ND - Tape & Reel (TR) 900-2004850660CT-ND - Cut Tape (CT) 900-2004850660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850660 |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850660 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.176" (4.46mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,76300 € | 27,63 € |
| 25 | 2,58920 € | 64,73 € |
| 50 | 2,46540 € | 123,27 € |
| 100 | 2,34770 € | 234,77 € |
| 250 | 2,20068 € | 550,17 € |
| 500 | 2,12968 € | 1 064,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,90882 € | 2 863,23 € |
| 3 000 | 1,81782 € | 5 453,46 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,99750 € |






