
2018440140 | |
|---|---|
DigiKey Part Number | 2018440140-ND |
Manufacturer | |
Manufacturer Product Number | 2018440140 |
Description | MULTICAT BACKSHELL 1X4 BLK 12-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MultiCat Housings |
Datasheet | Datasheet |
EDA/CAD Models | 2018440140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 4 | |
For Use With/Related Products | MultiCat Housings | |
Features | 2 Required Per Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,46600 € | 24,66 € |
| 25 | 2,31160 € | 57,79 € |
| 50 | 2,20120 € | 110,06 € |
| 200 | 1,99600 € | 399,20 € |
| 400 | 1,90073 € | 760,29 € |
| 600 | 1,84715 € | 1 108,29 € |
| 1 000 | 1,78178 € | 1 781,78 € |
| 2 600 | 1,66571 € | 4 330,85 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,56700 € |

