
2160101031 | |
|---|---|
DigiKey Part Number | 900-2160101031-ND |
Manufacturer | |
Manufacturer Product Number | 2160101031 |
Description | SUPER SABER RR 150MM 3CKT SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2160101031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.295" (7.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,64400 € | 46,44 € |
| 30 | 4,29700 € | 128,91 € |
| 50 | 4,14460 € | 207,23 € |
| 100 | 3,94670 € | 394,67 € |
| 250 | 3,69968 € | 924,92 € |
| 500 | 3,52322 € | 1 761,61 € |
| 1 000 | 3,35521 € | 3 355,21 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,71580 € |

