4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2160101042

DigiKey Part Number
900-2160101042-ND
Manufacturer
Manufacturer Product Number
2160101042
Description
SUPER SABER RR 300MM 4CKT SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2160101042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.295" (7.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,95000 €16,95 €
1014,41000 €144,10 €
3013,33500 €400,05 €
5012,86280 €643,14 €
10012,24930 €1 224,93 €
25011,48308 €2 870,77 €
50010,93562 €5 467,81 €
Manufacturers Standard Package
Unit Price without VAT:16,95000 €
Unit Price with VAT:20,84850 €