3 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2160111031

DigiKey Part Number
900-2160111031-ND
Manufacturer
Manufacturer Product Number
2160111031
Description
SUPER SABER RS 150MM 3CKT SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2160111031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.295" (7.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,90400 €39,04 €
303,61300 €108,39 €
503,48480 €174,24 €
1003,31840 €331,84 €
2503,11072 €777,68 €
5002,96232 €1 481,16 €
1 0002,82104 €2 821,04 €
2 5002,64462 €6 611,55 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,64570 €