
2160111033 | |
|---|---|
DigiKey Part Number | 900-2160111033-ND |
Manufacturer | |
Manufacturer Product Number | 2160111033 |
Description | SUPER SABER RS 600MM 3CKT SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2160111033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.295" (7.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 € | 16,64 € |
| 10 | 14,13400 € | 141,34 € |
| 30 | 13,08000 € | 392,40 € |
| 50 | 12,61700 € | 630,85 € |
| 100 | 12,01510 € | 1 201,51 € |
| 250 | 11,26348 € | 2 815,87 € |
| 500 | 10,72658 € | 5 363,29 € |
| Unit Price without VAT: | 16,64000 € |
|---|---|
| Unit Price with VAT: | 20,46720 € |

