
2160111043 | |
|---|---|
DigiKey Part Number | 900-2160111043-ND |
Manufacturer | |
Manufacturer Product Number | 2160111043 |
Description | SUPER SABER RS 600MM 4CKT SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2160111043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.295" (7.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 € | 14,54 € |
| 10 | 12,36100 € | 123,61 € |
| 30 | 11,43867 € | 343,16 € |
| 50 | 11,03360 € | 551,68 € |
| 100 | 10,50720 € | 1 050,72 € |
| 250 | 9,84984 € | 2 462,46 € |
| 500 | 9,38024 € | 4 690,12 € |
| Unit Price without VAT: | 14,54000 € |
|---|---|
| Unit Price with VAT: | 17,88420 € |

