4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162881042

DigiKey Part Number
900-2162881042-ND
Manufacturer
Manufacturer Product Number
2162881042
Description
MX150 P-S DR 4CKT 300MM SN SEALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2162881042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,11000 €4,11 €
103,49400 €34,94 €
253,27520 €81,88 €
503,11840 €155,92 €
1002,96960 €296,96 €
2502,78368 €695,92 €
5002,65086 €1 325,43 €
1 0002,52442 €2 524,42 €
2 5002,36655 €5 916,38 €
Manufacturers Standard Package
Unit Price without VAT:4,11000 €
Unit Price with VAT:5,05530 €