6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162881063

DigiKey Part Number
900-2162881063-ND
Manufacturer
Manufacturer Product Number
2162881063
Description
MX150 P-S DR 6CKT 600MM SN SEALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2162881063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,28000 €7,28 €
106,18500 €61,85 €
255,79760 €144,94 €
505,52080 €276,04 €
1005,25720 €525,72 €
2504,92820 €1 232,05 €
5004,69316 €2 346,58 €
1 0004,46938 €4 469,38 €
Manufacturers Standard Package
Unit Price without VAT:7,28000 €
Unit Price with VAT:8,95440 €