
2183231061 | |
|---|---|
DigiKey Part Number | 900-2183231061-ND |
Manufacturer | |
Manufacturer Product Number | 2183231061 |
Description | DURA-CLIK ISL R-S 6CKT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,55100 € | 25,51 € |
| 25 | 2,39080 € | 59,77 € |
| 50 | 2,27640 € | 113,82 € |
| 100 | 2,16780 € | 216,78 € |
| 250 | 2,03200 € | 508,00 € |
| 500 | 1,93502 € | 967,51 € |
| 1 000 | 1,84270 € | 1 842,70 € |
| 2 500 | 1,72743 € | 4 318,57 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,69000 € |

