
2183971044 | |
|---|---|
DigiKey Part Number | 900-2183971044-ND |
Manufacturer | |
Manufacturer Product Number | 2183971044 |
Description | PICO-SPOX 1.5 R-S 4CKT 60 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 2,02240 € | 50,56 € |
| 50 | 1,92560 € | 96,28 € |
| 100 | 1,83380 € | 183,38 € |
| 250 | 1,71888 € | 429,72 € |
| 500 | 1,63682 € | 818,41 € |
| 1 000 | 1,55874 € | 1 558,74 € |
| 2 500 | 1,46123 € | 3 653,08 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,12420 € |

