5 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183971053

DigiKey Part Number
900-2183971053-ND
Manufacturer
Manufacturer Product Number
2183971053
Description
PICO-SPOX 1.5 R-S 5CKT 30
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 656
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,60000 €2,60 €
102,20800 €22,08 €
252,07000 €51,75 €
501,97120 €98,56 €
1001,87700 €187,70 €
2501,75936 €439,84 €
5001,67540 €837,70 €
1 0001,59547 €1 595,47 €
2 5001,49566 €3 739,15 €
Manufacturers Standard Package
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,19800 €