
2183971062 | |
|---|---|
DigiKey Part Number | 900-2183971062-ND |
Manufacturer | |
Manufacturer Product Number | 2183971062 |
Description | PICO-SPOX 1.5 R-S 6CKT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,39000 € | 23,90 € |
| 25 | 2,24040 € | 56,01 € |
| 50 | 2,13320 € | 106,66 € |
| 100 | 2,03140 € | 203,14 € |
| 250 | 1,90412 € | 476,03 € |
| 500 | 1,81324 € | 906,62 € |
| 1 000 | 1,72673 € | 1 726,73 € |
| 2 500 | 1,61872 € | 4 046,80 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,45630 € |

