NTC Thermistor 10k Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCDP4AG103JCDBBA

DigiKey Part Number
445-NTCDP4AG103JCDBBA-ND
Manufacturer
Manufacturer Product Number
NTCDP4AG103JCDBBA
Description
NTC ASSEMBLY, EPOXY CASE, 10K/5%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±2%
B0/50
-
B25/50
-
B25/75
-
B25/85
4000K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
26.4 mW
Length - Lead Wire
11.81" (300.00mm)
Mounting Type
Free Hanging
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,76000 €6,76 €
56,09400 €30,47 €
105,85000 €58,50 €
255,55760 €138,94 €
505,35760 €267,88 €
1005,17420 €517,42 €
5004,80496 €2 402,48 €
1 0004,66737 €4 667,37 €
Manufacturers Standard Package
Unit Price without VAT:6,76000 €
Unit Price with VAT:8,31480 €