
EV26124-R-00A | |
|---|---|
DigiKey Part Number | 1589-EV26124-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV26124-R-00A |
Description | EVAL BOARD FOR MP26124 |
Customer Reference | |
Detailed Description | MP26124 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | MP26124 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,73000 € | 21,73 € |
| Unit Price without VAT: | 21,73000 € |
|---|---|
| Unit Price with VAT: | 26,72790 € |

