Direct
Similar

MP2333CGTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2333CGTL-ZTR-ND - Tape & Reel (TR) 1589-MP2333CGTL-ZCT-ND - Cut Tape (CT) 1589-MP2333CGTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2333CGTL-Z |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,79320 € | 19,83 € |
| 100 | 0,70330 € | 70,33 € |
| 250 | 0,66044 € | 165,11 € |
| 500 | 0,63460 € | 317,30 € |
| 1 000 | 0,61333 € | 613,33 € |
| 2 500 | 0,59088 € | 1 477,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57735 € | 2 886,75 € |
| 10 000 | 0,56621 € | 5 662,10 € |
| 15 000 | 0,56063 € | 8 409,45 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |


