Direct

MP2480DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP2480DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2480DN-LF-P |
Description | IC LED DRIVER REGULATOR 3A 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46906 € | 734,53 € |
| 1 000 | 1,42644 € | 1 426,44 € |
| 1 500 | 1,40511 € | 2 107,66 € |
| 2 500 | 1,38147 € | 3 453,67 € |
| 3 500 | 1,36765 € | 4 786,78 € |
| 5 000 | 1,35436 € | 6 771,80 € |
| Unit Price without VAT: | 1,46906 € |
|---|---|
| Unit Price with VAT: | 1,80694 € |


