MP24895GJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,63375 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 700mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP24895GJ-P

DigiKey Part Number
1589-1128-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP24895GJ-P
Description
IC LED DRVR RGLTR PWM TSOT23-5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 700mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MP24895GJ-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
700mA
Frequency
-
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,87000 €435,00 €
1 0000,84238 €842,38 €
1 5000,82854 €1 242,81 €
2 5000,81320 €2 033,00 €
3 5000,80425 €2 814,88 €
5 0000,79562 €3 978,10 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,07010 €