MP4690GSD-LF-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,39012 €
Datasheet
Lighting Protection LED Shunt 7.5V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4690GSD-LF-Z

DigiKey Part Number
1589-MP4690GSD-LF-ZTR-ND - Tape & Reel (TR)
1589-MP4690GSD-LF-ZCT-ND - Cut Tape (CT)
1589-MP4690GSD-LF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4690GSD-LF-Z
Description
LIGHT PROTECT LED SHUNT 7.5V SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt 7.5V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Monolithic Power Systems Inc.
Applications
LED Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOD-123
Voltage - Clamping
7 V
Supplier Device Package
SOD-123
Voltage
7.5V
Base Product Number
Technology
LED Shunt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP4690GSD-LF-PMonolithic Power Systems Inc.0MP4690GSD-LF-P-ND0,39012 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28500 €2,85 €
250,25400 €6,35 €
1000,22020 €22,02 €
2500,20416 €51,04 €
5000,19448 €97,24 €
1 0000,18652 €186,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,17812 €445,30 €
5 0000,17305 €865,25 €
7 5000,17052 €1 278,90 €
12 5000,16771 €2 096,38 €
17 5000,16606 €2 906,05 €
25 0000,16448 €4 112,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,50430 €