
FL2D-80-332 | |
|---|---|
DigiKey Part Number | 2725-FL2D-80-332-ND |
Manufacturer | |
Manufacturer Product Number | FL2D-80-332 |
Description | CMC 3.3MH 8A 2LN TH |
Customer Reference | |
Detailed Description | 3.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 8A DCR 30mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 1 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 30mOhm (Typ) | |
Voltage Rating - DC | 2000V (2kV) | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.520" W (23.00mm x 13.20mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,58670 € |

