Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD15-23B05R2-M

DigiKey Part Number
2725-LD15-23B05R2-M-ND
Manufacturer
Manufacturer Product Number
LD15-23B05R2-M
Description
AC/DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Applications
Household Appliances, ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm)
Approval Agency
CB, CE, cURus, UL
Standard Number
60335-1; 60601-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,95000 €3,95 €
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,85850 €