
LS10-13B15R3P | |
|---|---|
DigiKey Part Number | 2725-LS10-13B15R3P-ND |
Manufacturer | |
Manufacturer Product Number | LS10-13B15R3P |
Description | AC/DC CONVERTER 15V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 670mA 85 ~ 305 VAC, 90 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 90 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.14" L x 0.55" W x 0.68" H (28.8mm x 14.1mm x 17.2mm) | |
Approval Agency | CB, CE, cURus, EN, IEC, UKCA, UL | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±3% | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,96800 € |


