
URA2412S-6WR3 | |
|---|---|
DigiKey Part Number | 2725-URA2412S-6WR3-ND |
Manufacturer | |
Manufacturer Product Number | URA2412S-6WR3 |
Description | DC DC CONVERTER +/-12V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | URA2412S-6WR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 7,10940 € |











