Isolated Module DC DC Converter 1 Output 12V 3.333A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRB2412LD-40WR3

DigiKey Part Number
2725-VRB2412LD-40WR3-ND
Manufacturer
Manufacturer Product Number
VRB2412LD-40WR3
Description
DC DC CONVERTER 12V 40W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.333A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.333A
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1911,34158 €215,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,34158 €
Unit Price with VAT:13,95014 €