Memory Protection Devices Latching Lithium Coin Cell Battery Retainers PIO | DigiKey
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-877-TRAY

DigiKey Part Number
BK-877-TRAY-ND
Manufacturer
Manufacturer Product Number
BK-877-TRAY
Description
BATTERY RETAINER COIN 24.5MM SMD
Customer Reference
Detailed Description
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2450
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.230" (5.85mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types