
CB-AAA-PC-NEG | |
|---|---|
DigiKey Part Number | CB-AAA-PC-NEG-ND |
Manufacturer | |
Manufacturer Product Number | CB-AAA-PC-NEG |
Description | BATT CONTACT SPRING AAA PC PIN |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) AAA Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CB-AAA-PC-NEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.512" (13.00mm) | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |




