
C84A02M002 | |
|---|---|
DigiKey Part Number | 314-C84A02M002-ND |
Manufacturer | |
Manufacturer Product Number | C84A02M002 |
Description | CIRC CBL 4POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 € | 16,63 € |
| 10 | 14,63000 € | 146,30 € |
| 25 | 14,04480 € | 351,12 € |
| 100 | 13,62340 € | 1 362,34 € |
| 500 | 13,35652 € | 6 678,26 € |
| Unit Price without VAT: | 16,63000 € |
|---|---|
| Unit Price with VAT: | 20,45490 € |

